
MFR-25FRF52-1M18 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-1M18TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-1M18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-1M18 |
Description | RES 1.18M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.18 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,12600 | R11,26 |
| 25 | R0,94120 | R23,53 |
| 50 | R0,82680 | R41,34 |
| 100 | R0,72760 | R72,76 |
| 250 | R0,62040 | R155,10 |
| 500 | R0,55318 | R276,59 |
| 1 000 | R0,49572 | R495,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,38565 | R1 928,25 |
| 10 000 | R0,35280 | R3 528,00 |
| 15 000 | R0,33591 | R5 038,65 |
| 25 000 | R0,31681 | R7 920,25 |
| 35 000 | R0,30542 | R10 689,70 |
| 50 000 | R0,29431 | R14 715,50 |

