
MFR-25FBF52-3K92 | |
|---|---|
DigiKey Part Number | 3.92KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-3K92 |
Description | RES 3.92K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-3K92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,67600 | R6,76 |
| 25 | R0,56840 | R14,21 |
| 50 | R0,49560 | R24,78 |
| 100 | R0,43500 | R43,50 |
| 250 | R0,36880 | R92,20 |
| 500 | R0,32754 | R163,77 |
| 1 000 | R0,29201 | R292,01 |
| 5 000 | R0,22896 | R1 144,80 |


