
MFR-25FBF52-120K | |
|---|---|
DigiKey Part Number | 13-MFR-25FBF52-120K-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-120K |
Description | RES 120K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,65500 | R6,55 |
| 25 | R0,55120 | R13,78 |
| 50 | R0,48060 | R24,03 |
| 100 | R0,42180 | R42,18 |
| 250 | R0,35760 | R89,40 |
| 500 | R0,31760 | R158,80 |
| 1 000 | R0,28315 | R283,15 |
| 5 000 | R0,22201 | R1 110,05 |

