39.2 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FTF52-39K2

DigiKey Part Number
13-MFR-12FTF52-39K2CT-ND - Cut Tape (CT)
13-MFR-12FTF52-39K2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-39K2
Description
RES 39.2K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-12FTF52-39K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 725
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,58800R5,88
25R0,48400R12,10
50R0,42340R21,17
100R0,37140R37,14
250R0,31456R78,64
500R0,27862R139,31
1 000R0,24820R248,20
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,19009R950,45
10 000R0,17268R1 726,80
15 000R0,16372R2 455,80
25 000R0,15358R3 839,50
35 000R0,14753R5 163,55
50 000R0,14163R7 081,50
Manufacturers Standard Package