1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-1K

DigiKey Part Number
13-MFP-25BRD52-1KTR-ND - Tape & Reel (TR)
13-MFP-25BRD52-1KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-1K
Description
RES 1K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R10,08000R10,08
10R6,47000R64,70
25R5,49840R137,46
50R4,88660R244,33
100R4,36900R436,90
250R3,80240R950,60
500R3,44684R1 723,42
1 000R3,14487R3 144,87
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,60711R13 035,55
10 000R2,43129R24 312,90
15 000R2,34101R35 115,15
25 000R2,23890R55 972,50
35 000R2,18190R76 366,50
Manufacturers Standard Package