
MF0207FTE52-825K | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-825KCT-ND - Cut Tape (CT) 13-MF0207FTE52-825KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-825K |
Description | RES 825K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,85700 | R8,57 |
| 25 | R0,71240 | R17,81 |
| 50 | R0,62520 | R31,26 |
| 100 | R0,55120 | R55,12 |
| 250 | R0,46848 | R117,12 |
| 500 | R0,41674 | R208,37 |
| 1 000 | R0,37238 | R372,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,29373 | R1 468,65 |
| 10 000 | R0,26797 | R2 679,70 |
| 15 000 | R0,25473 | R3 820,95 |
| 25 000 | R0,23975 | R5 993,75 |
| 35 000 | R0,23082 | R8 078,70 |
| 50 000 | R0,22210 | R11 105,00 |
| 60 000 | R0,21791 | R13 074,60 |
| 120 000 | R0,20355 | R24 426,00 |
| 125 000 | R0,20277 | R25 346,25 |

