
MF0207FTE52-4R7 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-4R7CT-ND - Cut Tape (CT) 13-MF0207FTE52-4R7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-4R7 |
Description | RES 4.7 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,54600 | R15,46 |
| 25 | R1,29720 | R32,43 |
| 50 | R1,13940 | R56,97 |
| 100 | R1,00660 | R100,66 |
| 250 | R0,86104 | R215,26 |
| 500 | R0,76996 | R384,98 |
| 1 000 | R0,69199 | R691,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,54250 | R2 712,50 |
| 10 000 | R0,49800 | R4 980,00 |
| 15 000 | R0,47514 | R7 127,10 |
| 25 000 | R0,44928 | R11 232,00 |
| 35 000 | R0,43386 | R15 185,10 |
| 50 000 | R0,41880 | R20 940,00 |

