220 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-220R

DigiKey Part Number
13-MF0207FTE52-220RCT-ND - Cut Tape (CT)
13-MF0207FTE52-220RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-220R
Description
RES 220 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 634
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,85700R8,57
25R0,71240R17,81
50R0,62520R31,26
100R0,55120R55,12
250R0,46848R117,12
500R0,41674R208,37
1 000R0,37238R372,38
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,29373R1 468,65
10 000R0,26797R2 679,70
15 000R0,25473R3 820,95
25 000R0,23975R5 993,75
35 000R0,23082R8 078,70
50 000R0,22210R11 105,00
Manufacturers Standard Package