
MF0207FRE52-680K | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-680KTR-ND - Tape & Reel (TR) 13-MF0207FRE52-680KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-680K |
Description | RES 680K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,70600 | R7,06 |
| 25 | R0,59840 | R14,96 |
| 50 | R0,52100 | R26,05 |
| 100 | R0,45870 | R45,87 |
| 250 | R0,38920 | R97,30 |
| 500 | R0,34550 | R172,75 |
| 1 000 | R0,30835 | R308,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,24221 | R1 211,05 |
| 10 000 | R0,22054 | R2 205,40 |
| 15 000 | R0,20940 | R3 141,00 |
| 25 000 | R0,19680 | R4 920,00 |
| 35 000 | R0,18929 | R6 625,15 |
| 50 000 | R0,18194 | R9 097,00 |
| 60 000 | R0,17842 | R10 705,20 |
| 120 000 | R0,16634 | R19 960,80 |
| 125 000 | R0,16568 | R20 710,00 |

