4 mOhms ±5% 4.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC450JB-0R004

DigiKey Part Number
LLC450JB-0R004-ND
Manufacturer
Manufacturer Product Number
LLC450JB-0R004
Description
RES 0.004 OHM 5% 4.5W AXIAL
Customer Reference
Detailed Description
4 mOhms ±5% 4.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.709" L x 0.252" W (18.00mm x 6.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 000R6,67472R6 674,72
Manufacturers Standard Package