
KNP100JT-73-0R18 | |
|---|---|
DigiKey Part Number | 13-KNP100JT-73-0R18CT-ND - Cut Tape (CT) 13-KNP100JT-73-0R18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP100JT-73-0R18 |
Description | RES 0.18 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,89000 | R28,90 |
| 25 | R2,43320 | R60,83 |
| 50 | R2,15100 | R107,55 |
| 100 | R1,91060 | R191,06 |
| 250 | R1,64612 | R411,53 |
| 500 | R1,48044 | R740,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,33945 | R1 339,45 |
| 2 000 | R1,21947 | R2 438,94 |
| 3 000 | R1,15785 | R3 473,55 |
| 5 000 | R1,08809 | R5 440,45 |
| 7 000 | R1,04655 | R7 325,85 |
| 10 000 | R1,00594 | R10 059,40 |
| 12 000 | R0,98647 | R11 837,64 |
| 24 000 | R0,91959 | R22 070,16 |
| 25 000 | R0,91598 | R22 899,50 |

