
HHV1WSFT-73-100KY | |
|---|---|
DigiKey Part Number | HHV1WSFT-73-100KY-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV1WSFT-73-100KY |
Description | RES 100K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,31055 | R11 552,75 |

