
FMP300FTF73-180K | |
|---|---|
DigiKey Part Number | 13-FMP300FTF73-180KCT-ND - Cut Tape (CT) 13-FMP300FTF73-180KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300FTF73-180K |
Description | RES 180K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,36100 | R33,61 |
| 25 | R2,83640 | R70,91 |
| 50 | R2,50720 | R125,36 |
| 100 | R2,22820 | R222,82 |
| 250 | R1,92372 | R480,93 |
| 500 | R1,73216 | R866,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,56966 | R1 569,66 |
| 2 000 | R1,43137 | R2 862,74 |
| 3 000 | R1,36034 | R4 081,02 |
| 5 000 | R1,27996 | R6 399,80 |
| 7 000 | R1,23207 | R8 624,49 |
| 10 000 | R1,18525 | R11 852,50 |
| 12 000 | R1,16280 | R13 953,60 |
| 24 000 | R1,08572 | R26 057,28 |
| 25 000 | R1,08156 | R27 039,00 |

