
FMP200JT-52-30R | |
|---|---|
DigiKey Part Number | 13-FMP200JT-52-30RCT-ND - Cut Tape (CT) 13-FMP200JT-52-30RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP200JT-52-30R |
Description | RES 30 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,94900 | R19,49 |
| 25 | R1,64680 | R41,17 |
| 50 | R1,45180 | R72,59 |
| 100 | R1,28380 | R128,38 |
| 250 | R1,10100 | R275,25 |
| 500 | R0,98640 | R493,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R0,88893 | R888,93 |
| 2 000 | R0,80609 | R1 612,18 |
| 3 000 | R0,76346 | R2 290,38 |
| 5 000 | R0,71528 | R3 576,40 |
| 7 000 | R0,68652 | R4 805,64 |
| 10 000 | R0,65845 | R6 584,50 |
| 12 000 | R0,64497 | R7 739,64 |
| 24 000 | R0,59873 | R14 369,52 |
| 25 000 | R0,59623 | R14 905,75 |

