220 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JT-52-220R

DigiKey Part Number
13-FMP200JT-52-220RCT-ND - Cut Tape (CT)
13-FMP200JT-52-220RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP200JT-52-220R
Description
RES 220 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 789
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,02000R3,02
10R1,94900R19,49
25R1,64680R41,17
50R1,45180R72,59
100R1,28380R128,38
250R1,10100R275,25
500R0,98640R493,20
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R0,88893R888,93
2 000R0,80609R1 612,18
3 000R0,76346R2 290,38
5 000R0,71528R3 576,40
7 000R0,68652R4 805,64
10 000R0,65845R6 584,50
12 000R0,64497R7 739,64
24 000R0,59873R14 369,52
25 000R0,59623R14 905,75
Manufacturers Standard Package