470 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-470R

DigiKey Part Number
470ZTR-ND - Tape & Reel (TR)
470ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-470R
Description
RES 470 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 476
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,96600R19,66
25R1,66040R41,51
50R1,46200R73,10
100R1,29220R129,22
250R1,10908R277,27
500R0,99378R496,89
1 000R0,89549R895,49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R0,78797R1 969,92
5 000R0,72066R3 603,30
7 500R0,68607R5 145,52
12 500R0,64694R8 086,75
17 500R0,62362R10 913,35
25 000R0,60083R15 020,75
30 000R0,58990R17 697,00
60 000R0,55238R33 142,80
62 500R0,55036R34 397,50
Manufacturers Standard Package