
FMP100JT-52-33R | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-33RCT-ND - Cut Tape (CT) 13-FMP100JT-52-33RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-33R |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JT-52-33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,34400 | R13,44 |
| 25 | R1,12920 | R28,23 |
| 50 | R0,99480 | R49,74 |
| 100 | R0,87720 | R87,72 |
| 250 | R0,74880 | R187,20 |
| 500 | R0,66880 | R334,40 |
| 1 000 | R0,60057 | R600,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,47878 | R2 393,90 |
| 10 000 | R0,43895 | R4 389,50 |
| 15 000 | R0,41850 | R6 277,50 |
| 25 000 | R0,39534 | R9 883,50 |
| 35 000 | R0,38154 | R13 353,90 |
| 50 000 | R0,36806 | R18 403,00 |
| 60 000 | R0,36160 | R21 696,00 |
| 120 000 | R0,33940 | R40 728,00 |
| 125 000 | R0,33821 | R42 276,25 |

