
CC1206JRNPOBBN821 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOBBN821TR-ND - Tape & Reel (TR) 13-CC1206JRNPOBBN821CT-ND - Cut Tape (CT) 13-CC1206JRNPOBBN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN821 |
Description | CAP CER 820PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,94900 | R19,49 |
| 50 | R1,39140 | R69,57 |
| 100 | R1,22000 | R122,00 |
| 500 | R0,92994 | R464,97 |
| 1 000 | R0,84087 | R840,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,67363 | R2 694,52 |
| 8 000 | R0,62645 | R5 011,60 |
| 12 000 | R0,60283 | R7 233,96 |
| 20 000 | R0,57666 | R11 533,20 |
| 28 000 | R0,56137 | R15 718,36 |
| 40 000 | R0,54666 | R21 866,40 |

