
CS0805JRNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-CS0805JRNPO9BN102TR-ND - Tape & Reel (TR) 13-CS0805JRNPO9BN102CT-ND - Cut Tape (CT) 13-CS0805JRNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805JRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805JRNPO9BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R3,78100 | R37,81 |
| 50 | R2,78940 | R139,47 |
| 100 | R2,48530 | R248,53 |
| 500 | R1,97078 | R985,39 |
| 1 000 | R1,81248 | R1 812,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,57483 | R6 299,32 |
| 8 000 | R1,48661 | R11 892,88 |
| 12 000 | R1,44241 | R17 308,92 |
| 20 000 | R1,39344 | R27 868,80 |
| 28 000 | R1,36480 | R38 214,40 |
| 40 000 | R1,33726 | R53 490,40 |
| 48 000 | R1,32421 | R63 562,08 |
| 96 000 | R1,28026 | R122 904,96 |
| 100 000 | R1,27792 | R127 792,00 |

