
RT2010FKE0749R9L | |
|---|---|
DigiKey Part Number | 13-RT2010FKE0749R9LTR-ND - Tape & Reel (TR) 13-RT2010FKE0749R9LCT-ND - Cut Tape (CT) 13-RT2010FKE0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010FKE0749R9L |
Description | RES SMD 49.9 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010FKE0749R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,98300 | R19,83 |
| 25 | R1,84160 | R46,04 |
| 50 | R1,74080 | R87,04 |
| 100 | R1,64510 | R164,51 |
| 250 | R1,52848 | R382,12 |
| 500 | R1,44750 | R723,75 |
| 1 000 | R1,37390 | R1 373,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,24774 | R4 990,96 |
| 8 000 | R1,19462 | R9 556,96 |
| 12 000 | R1,16638 | R13 996,56 |
| 20 000 | R1,13363 | R22 672,60 |
| 28 000 | R1,11370 | R31 183,60 |
| 40 000 | R1,09391 | R43 756,40 |
| 48 000 | R1,08430 | R52 046,40 |
| 96 000 | R1,05076 | R100 872,96 |
| 100 000 | R1,04893 | R104 893,00 |

