


CS1206KKX7RZBB102 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB102TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB102CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB102 |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,78900 | R27,89 |
| 50 | R2,01980 | R100,99 |
| 100 | R1,78630 | R178,63 |
| 500 | R1,39306 | R696,53 |
| 1 000 | R1,27189 | R1 271,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,12228 | R3 366,84 |
| 6 000 | R1,04916 | R6 294,96 |
| 9 000 | R1,01255 | R9 112,95 |
| 15 000 | R0,99308 | R14 896,20 |
| 21 000 | R0,87632 | R18 402,72 |

