60.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0760K4P

DigiKey Part Number
13-RC0402FR-0760K4PTR-ND - Tape & Reel (TR)
13-RC0402FR-0760K4PCT-ND - Cut Tape (CT)
13-RC0402FR-0760K4PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0760K4P
Description
RES 60.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,48700R4,87
25R0,36280R9,07
50R0,29580R14,79
100R0,24030R24,03
250R0,18820R47,05
500R0,15830R79,15
1 000R0,13494R134,94
5 000R0,09797R489,85
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,08731R873,10
20 000R0,07885R1 577,00
30 000R0,07474R2 242,20
50 000R0,07029R3 514,50
70 000R0,06774R4 741,80
100 000R0,06534R6 534,00
Manufacturers Standard Package