6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0805CRNPO0BN6R2

DigiKey Part Number
13-CQ0805CRNPO0BN6R2TR-ND - Tape & Reel (TR)
13-CQ0805CRNPO0BN6R2CT-ND - Cut Tape (CT)
13-CQ0805CRNPO0BN6R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0805CRNPO0BN6R2
Description
CAP CER 6.2PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0805CRNPO0BN6R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 850
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,97000R16,97
10R10,87200R108,72
50R8,44560R422,28
100R7,69960R769,96
500R6,43962R3 219,81
1 000R6,04994R6 049,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R5,20504R20 820,16
8 000R4,99806R39 984,48
12 000R4,89432R58 731,84
20 000R4,77939R95 587,80
28 000R4,71215R131 940,20
Manufacturers Standard Package