


CQ0805CRNPO0BN6R2 | |
|---|---|
DigiKey Part Number | 13-CQ0805CRNPO0BN6R2TR-ND - Tape & Reel (TR) 13-CQ0805CRNPO0BN6R2CT-ND - Cut Tape (CT) 13-CQ0805CRNPO0BN6R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805CRNPO0BN6R2 |
Description | CAP CER 6.2PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805CRNPO0BN6R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,97000 | R16,97 |
| 10 | R10,87200 | R108,72 |
| 50 | R8,44560 | R422,28 |
| 100 | R7,69960 | R769,96 |
| 500 | R6,43962 | R3 219,81 |
| 1 000 | R6,04994 | R6 049,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R5,20504 | R20 820,16 |
| 8 000 | R4,99806 | R39 984,48 |
| 12 000 | R4,89432 | R58 731,84 |
| 20 000 | R4,77939 | R95 587,80 |
| 28 000 | R4,71215 | R131 940,20 |

