


CS1206KKX7RCBB271 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RCBB271TR-ND - Tape & Reel (TR) 13-CS1206KKX7RCBB271CT-ND - Cut Tape (CT) 13-CS1206KKX7RCBB271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RCBB271 |
Description | CAP CER 270PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RCBB271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,58800 | R25,88 |
| 50 | R1,86860 | R93,43 |
| 100 | R1,64850 | R164,85 |
| 500 | R1,27644 | R638,22 |
| 1 000 | R1,16183 | R1 161,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,97206 | R2 916,18 |
| 6 000 | R0,90635 | R5 438,10 |
| 9 000 | R0,87345 | R7 861,05 |
| 15 000 | R0,83700 | R12 555,00 |
| 21 000 | R0,81569 | R17 129,49 |
| 30 000 | R0,79519 | R23 855,70 |

