


CQ0402CRNPO9BN4R3 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN4R3TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN4R3CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN4R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN4R3 |
Description | CAP CER 4.3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN4R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,09200 | R10,92 |
| 50 | R0,76300 | R38,15 |
| 100 | R0,65870 | R65,87 |
| 500 | R0,48698 | R243,49 |
| 1 000 | R0,43388 | R433,88 |
| 2 500 | R0,37822 | R945,55 |
| 5 000 | R0,34472 | R1 723,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,30207 | R3 020,70 |
| 20 000 | R0,28050 | R5 610,00 |
| 30 000 | R0,26970 | R8 091,00 |
| 50 000 | R0,25774 | R12 887,00 |
| 70 000 | R0,25075 | R17 552,50 |
| 100 000 | R0,24402 | R24 402,00 |

