


CQ0402JRNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-CQ0402JRNPO9BN330TR-ND - Tape & Reel (TR) 13-CQ0402JRNPO9BN330CT-ND - Cut Tape (CT) 13-CQ0402JRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402JRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402JRNPO9BN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,27700 | R12,77 |
| 50 | R0,89400 | R44,70 |
| 100 | R0,77470 | R77,47 |
| 500 | R0,57738 | R288,69 |
| 1 000 | R0,51639 | R516,39 |
| 2 500 | R0,45236 | R1 130,90 |
| 5 000 | R0,41385 | R2 069,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,36401 | R3 640,10 |
| 20 000 | R0,33920 | R6 784,00 |
| 30 000 | R0,32678 | R9 803,40 |
| 50 000 | R0,31303 | R15 651,50 |
| 70 000 | R0,30499 | R21 349,30 |
| 100 000 | R0,29725 | R29 725,00 |

