


CQ0201CRNPO9BN6R6 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO9BN6R6TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO9BN6R6CT-ND - Cut Tape (CT) 13-CQ0201CRNPO9BN6R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO9BN6R6 |
Description | CAP CER 6.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,95300 | R9,53 |
| 50 | R0,65500 | R32,75 |
| 100 | R0,56500 | R56,50 |
| 500 | R0,41488 | R207,44 |
| 1 000 | R0,36861 | R368,61 |
| 2 500 | R0,31998 | R799,95 |
| 5 000 | R0,29069 | R1 453,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,25458 | R3 818,70 |
| 30 000 | R0,23694 | R7 108,20 |
| 45 000 | R0,22810 | R10 264,50 |
| 75 000 | R0,21831 | R16 373,25 |
| 105 000 | R0,21552 | R22 629,60 |

