


CQ0201CRNPO8BN7R1 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN7R1TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN7R1CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN7R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN7R1 |
Description | CAP CER 7.1PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN7R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,97500 | R9,75 |
| 50 | R0,66880 | R33,44 |
| 100 | R0,57640 | R57,64 |
| 500 | R0,42246 | R211,23 |
| 1 000 | R0,37540 | R375,40 |
| 2 500 | R0,32573 | R814,33 |
| 5 000 | R0,29595 | R1 479,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,24685 | R3 702,75 |
| 30 000 | R0,22974 | R6 892,20 |
| 45 000 | R0,22118 | R9 953,10 |
| 75 000 | R0,21169 | R15 876,75 |
| 105 000 | R0,20614 | R21 644,70 |
| 150 000 | R0,20080 | R30 120,00 |

