6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201BRNPO8BN6R2

DigiKey Part Number
13-CQ0201BRNPO8BN6R2TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO8BN6R2CT-ND - Cut Tape (CT)
13-CQ0201BRNPO8BN6R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO8BN6R2
Description
CAP CER 6.2PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201BRNPO8BN6R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89 101
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,85000R1,85
10R1,04200R10,42
50R0,71580R35,79
100R0,61840R61,84
500R0,45506R227,53
1 000R0,40481R404,81
2 500R0,35214R880,35
5 000R0,32049R1 602,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,26799R4 019,85
30 000R0,24980R7 494,00
45 000R0,24069R10 831,05
75 000R0,23060R17 295,00
105 000R0,22470R23 593,50
150 000R0,21903R32 854,50
Manufacturers Standard Package