


CQ0201ARNPO9BNR50 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BNR50TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BNR50CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO9BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,36100 | R13,61 |
| 50 | R0,95440 | R47,72 |
| 100 | R0,83010 | R83,01 |
| 500 | R0,62006 | R310,03 |
| 1 000 | R0,55554 | R555,54 |
| 2 500 | R0,48772 | R1 219,30 |
| 5 000 | R0,44689 | R2 234,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,37444 | R5 616,60 |
| 30 000 | R0,35420 | R10 626,00 |
| 45 000 | R0,34245 | R15 410,25 |
| 75 000 | R0,33802 | R25 351,50 |

