0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201ARNPO9BNR50

DigiKey Part Number
13-CQ0201ARNPO9BNR50TR-ND - Tape & Reel (TR)
13-CQ0201ARNPO9BNR50CT-ND - Cut Tape (CT)
13-CQ0201ARNPO9BNR50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201ARNPO9BNR50
Description
CAP CER 0.5PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201ARNPO9BNR50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 352
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,36100R13,61
50R0,95440R47,72
100R0,83010R83,01
500R0,62006R310,03
1 000R0,55554R555,54
2 500R0,48772R1 219,30
5 000R0,44689R2 234,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,37444R5 616,60
30 000R0,35420R10 626,00
45 000R0,34245R15 410,25
75 000R0,33802R25 351,50
Manufacturers Standard Package