


CQ0201ARNPO9BNR20 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BNR20TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BNR20CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BNR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BNR20 |
Description | CAP CER 0.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,26000 | R12,60 |
| 50 | R0,87720 | R43,86 |
| 100 | R0,76290 | R76,29 |
| 500 | R0,56696 | R283,48 |
| 1 000 | R0,50714 | R507,14 |
| 2 500 | R0,44396 | R1 109,90 |
| 5 000 | R0,40602 | R2 030,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,34210 | R5 131,50 |
| 30 000 | R0,32029 | R9 608,70 |
| 45 000 | R0,30937 | R13 921,65 |
| 75 000 | R0,29727 | R22 295,25 |
| 105 000 | R0,29020 | R30 471,00 |
| 150 000 | R0,28340 | R42 510,00 |

