


CQ0201ARNPO8BN5R6 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN5R6TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN5R6CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN5R6 |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,06700 | R20,67 |
| 50 | R1,47540 | R73,77 |
| 100 | R1,29560 | R129,56 |
| 500 | R0,99110 | R495,55 |
| 1 000 | R0,89717 | R897,17 |
| 2 500 | R0,79832 | R1 995,80 |
| 5 000 | R0,73884 | R3 694,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,63372 | R9 505,80 |
| 30 000 | R0,59951 | R17 985,30 |
| 45 000 | R0,58237 | R26 206,65 |
| 75 000 | R0,56338 | R42 253,50 |
| 105 000 | R0,55228 | R57 989,40 |
| 150 000 | R0,54159 | R81 238,50 |

