7.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0100BRNPO8BN7R5

DigiKey Part Number
13-CQ0100BRNPO8BN7R5TR-ND - Tape & Reel (TR)
13-CQ0100BRNPO8BN7R5CT-ND - Cut Tape (CT)
13-CQ0100BRNPO8BN7R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0100BRNPO8BN7R5
Description
CAP CER 7.5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 680
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,58800R5,88
50R0,39660R19,83
100R0,33780R33,78
500R0,24096R120,48
1 000R0,21156R211,56
2 500R0,18054R451,35
5 000R0,16189R809,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R0,12765R2 553,00
40 000R0,11781R4 712,40
60 000R0,11289R6 773,40
100 000R0,10743R10 743,00
140 000R0,10424R14 593,60
200 000R0,10118R20 236,00
Manufacturers Standard Package