
CFR50SJT-52-1K2 | |
|---|---|
DigiKey Part Number | 13-CFR50SJT-52-1K2CT-ND - Cut Tape (CT) 13-CFR50SJT-52-1K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-1K2 |
Description | RES 1.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,77300 | R7,73 |
| 25 | R0,64520 | R16,13 |
| 50 | R0,56800 | R28,40 |
| 100 | R0,49910 | R49,91 |
| 250 | R0,42348 | R105,87 |
| 500 | R0,37608 | R188,04 |
| 1 000 | R0,33574 | R335,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,25636 | R1 281,80 |
| 10 000 | R0,23356 | R2 335,60 |
| 15 000 | R0,22185 | R3 327,75 |
| 25 000 | R0,20858 | R5 214,50 |
| 35 000 | R0,20067 | R7 023,45 |
| 50 000 | R0,19295 | R9 647,50 |

