
CFR25SJT-52-330R | |
|---|---|
DigiKey Part Number | 13-CFR25SJT-52-330RCT-ND - Cut Tape (CT) 13-CFR25SJT-52-330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-330R |
Description | RES 330 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,50400 | R5,04 |
| 25 | R0,43000 | R10,75 |
| 50 | R0,37300 | R18,65 |
| 100 | R0,32770 | R32,77 |
| 250 | R0,27692 | R69,23 |
| 500 | R0,24500 | R122,50 |
| 1 000 | R0,21812 | R218,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,16495 | R824,75 |
| 10 000 | R0,14961 | R1 496,10 |
| 15 000 | R0,14172 | R2 125,80 |
| 25 000 | R0,13281 | R3 320,25 |
| 35 000 | R0,12748 | R4 461,80 |
| 50 000 | R0,12229 | R6 114,50 |

