820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-820R

DigiKey Part Number
13-CFR-50JR-52-820RTR-ND - Tape & Reel (TR)
13-CFR-50JR-52-820RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-820R
Description
RES 820 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 727
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,80700R8,07
25R0,66560R16,64
50R0,58480R29,24
100R0,51420R51,42
250R0,43756R109,39
500R0,38850R194,25
1 000R0,34717R347,17
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R0,29293R732,33
5 000R0,26523R1 326,15
7 500R0,25103R1 882,72
12 500R0,23493R2 936,62
17 500R0,22535R3 943,62
25 000R0,21597R5 399,25
Manufacturers Standard Package