
CFR-50JR-52-200K | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-200KTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-200KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-200K |
Description | RES 200K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,80700 | R8,07 |
| 25 | R0,66560 | R16,64 |
| 50 | R0,58480 | R29,24 |
| 100 | R0,51420 | R51,42 |
| 250 | R0,43756 | R109,39 |
| 500 | R0,38850 | R194,25 |
| 1 000 | R0,34717 | R347,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R0,29293 | R732,33 |
| 5 000 | R0,26523 | R1 326,15 |
| 7 500 | R0,25103 | R1 882,72 |
| 12 500 | R0,23493 | R2 936,62 |
| 17 500 | R0,22535 | R3 943,62 |
| 25 000 | R0,21597 | R5 399,25 |

