
CFR-25JT-52-1M | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-1MCT-ND - Cut Tape (CT) 13-CFR-25JT-52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-1M |
Description | RES 1M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,55500 | R5,55 |
| 25 | R0,45720 | R11,43 |
| 50 | R0,40320 | R20,16 |
| 100 | R0,35290 | R35,29 |
| 250 | R0,29844 | R74,61 |
| 500 | R0,26416 | R132,08 |
| 1 000 | R0,23526 | R235,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,17822 | R891,10 |
| 10 000 | R0,16179 | R1 617,90 |
| 15 000 | R0,15333 | R2 299,95 |
| 25 000 | R0,14377 | R3 594,25 |
| 35 000 | R0,13807 | R4 832,45 |
| 50 000 | R0,13249 | R6 624,50 |

