
CFR-25JR-52-33R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-33RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-33R |
Description | RES 33 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,58800 | R5,88 |
| 25 | R0,49080 | R12,27 |
| 50 | R0,42680 | R21,34 |
| 100 | R0,37470 | R37,47 |
| 250 | R0,31724 | R79,31 |
| 500 | R0,28130 | R140,65 |
| 1 000 | R0,25055 | R250,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,19009 | R950,45 |
| 10 000 | R0,17268 | R1 726,80 |
| 15 000 | R0,16372 | R2 455,80 |
| 25 000 | R0,15358 | R3 839,50 |
| 35 000 | R0,14753 | R5 163,55 |
| 50 000 | R0,14163 | R7 081,50 |

