
CFR-12JR-52-39K | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-39KTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-39KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-39K |
Description | RES 39K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-39K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,63900 | R6,39 |
| 25 | R0,53120 | R13,28 |
| 50 | R0,46380 | R23,19 |
| 100 | R0,40670 | R40,67 |
| 250 | R0,34416 | R86,04 |
| 500 | R0,30550 | R152,75 |
| 1 000 | R0,27239 | R272,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,20692 | R1 034,60 |
| 10 000 | R0,18812 | R1 881,20 |
| 15 000 | R0,17845 | R2 676,75 |
| 25 000 | R0,16751 | R4 187,75 |
| 35 000 | R0,16099 | R5 634,65 |
| 50 000 | R0,15461 | R7 730,50 |

