
CFR-12JB-52-27K | |
|---|---|
DigiKey Part Number | 27KEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-27K |
Description | RES 27K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-27K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,62200 | R6,22 |
| 25 | R0,51080 | R12,77 |
| 50 | R0,45040 | R22,52 |
| 100 | R0,39490 | R39,49 |
| 250 | R0,33472 | R83,68 |
| 500 | R0,29642 | R148,21 |
| 1 000 | R0,26433 | R264,33 |
| 5 000 | R0,20692 | R1 034,60 |



