


CC1812KKX7RCBB222 | |
|---|---|
DigiKey Part Number | 311-4562-2-ND - Tape & Reel (TR) 311-4562-1-ND - Cut Tape (CT) 311-4562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RCBB222 |
Description | CAP CER 2200PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RCBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,28000 | R14,28 |
| 10 | R9,00700 | R90,07 |
| 50 | R6,93340 | R346,67 |
| 100 | R6,29310 | R629,31 |
| 500 | R5,21462 | R2 607,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,64866 | R4 648,66 |
| 2 000 | R4,38727 | R8 774,54 |
| 3 000 | R4,25634 | R12 769,02 |
| 5 000 | R4,11127 | R20 556,35 |
| 7 000 | R4,02643 | R28 185,01 |
| 10 000 | R3,94481 | R39 448,10 |

