0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7R9BB224

DigiKey Part Number
311-4557-2-ND - Tape & Reel (TR)
311-4557-1-ND - Cut Tape (CT)
311-4557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7R9BB224
Description
CAP CER 0.22UF 50V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7R9BB224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1812JKX7R9BB224YAGEO1 76313-CC1812JKX7R9BB224CT-NDR12,27000Upgrade
CC1812KKX7R0BB224YAGEO1 210311-4553-1-NDR15,22000Upgrade
C1812C224K5RACTUKEMET2 093399-C1812C224K5RACTUCT-NDR14,89000Direct
18121C224JAT2AKYOCERA AVX1 838478-KGM43BR72A224JVCT-NDR17,34000Upgrade
18122C224KAT2AKYOCERA AVX664478-KGM43FR72D224KVCT-NDR20,78000Upgrade
In-Stock: 289
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,14000R10,14
10R6,26600R62,66
50R4,73820R236,91
100R4,27020R427,02
500R3,47638R1 738,19
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R3,07767R3 077,67
2 000R2,88567R5 771,34
3 000R2,78955R8 368,65
5 000R2,68304R13 415,20
7 000R2,62075R18 345,25
10 000R2,56087R25 608,70
Manufacturers Standard Package