
CC1808KKNPOEBN100 | |
|---|---|
DigiKey Part Number | 311-4534-2-ND - Tape & Reel (TR) 311-4534-1-ND - Cut Tape (CT) 311-4534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKNPOEBN100 |
Description | CAP CER 10PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKNPOEBN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,79000 | R14,79 |
| 10 | R9,32600 | R93,26 |
| 50 | R7,18880 | R359,44 |
| 100 | R6,53170 | R653,17 |
| 500 | R5,42064 | R2 710,32 |
| 1 000 | R5,07733 | R5 077,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,56657 | R9 133,14 |
| 4 000 | R4,34514 | R17 380,56 |
| 6 000 | R4,23419 | R25 405,14 |
| 10 000 | R4,11127 | R41 112,70 |
| 14 000 | R4,03938 | R56 551,32 |
| 20 000 | R3,97022 | R79 404,40 |

