10000 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7R9BB103

DigiKey Part Number
13-CC1210KKX7R9BB103TR-ND - Tape & Reel (TR)
13-CC1210KKX7R9BB103CT-ND - Cut Tape (CT)
13-CC1210KKX7R9BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R9BB103
Description
CAP CER 10000PF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7R9BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 840
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,57000R8,57
10R5,17600R51,76
50R3,86820R193,41
100R3,46830R346,83
500R2,79080R1 395,40
1 000R2,58177R2 581,77
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,11130R8 445,20
8 000R2,04950R16 396,00
12 000R1,99395R23 927,40
20 000R1,93239R38 647,80
28 000R1,92715R53 960,20
Manufacturers Standard Package