10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210JKNPOCBN103

DigiKey Part Number
13-CC1210JKNPOCBN103TR-ND - Tape & Reel (TR)
13-CC1210JKNPOCBN103CT-ND - Cut Tape (CT)
13-CC1210JKNPOCBN103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210JKNPOCBN103
Description
CAP MLCC NPO 10 NF 5% 1000V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 006
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,28000R14,28
10R9,02400R90,24
50R6,96700R348,35
100R6,33170R633,17
500R5,25898R2 629,49
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R4,92760R4 927,60
2 000R4,65488R9 309,76
3 000R4,51832R13 554,96
5 000R4,36692R21 834,60
7 000R4,27844R29 949,08
10 000R4,19332R41 933,20
Manufacturers Standard Package