
CC1210JKNPOBBN102 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPOBBN102TR-ND - Tape & Reel (TR) 13-CC1210JKNPOBBN102CT-ND - Cut Tape (CT) 13-CC1210JKNPOBBN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOBBN102 |
Description | CAP CER 1000PF 500V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPOBBN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| 10 | R7,20900 | R72,09 |
| 50 | R5,50500 | R275,25 |
| 100 | R4,97570 | R497,57 |
| 500 | R4,08674 | R2 043,37 |
| 1 000 | R3,81182 | R3 811,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,47232 | R10 416,96 |
| 6 000 | R3,30616 | R19 836,96 |
| 9 000 | R3,22293 | R29 006,37 |
| 15 000 | R3,13066 | R46 959,90 |
| 21 000 | R3,07673 | R64 611,33 |
| 30 000 | R3,02484 | R90 745,20 |

