
LMR-400-FR-NMRA-4195M(QTY:100ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-NMRA-4195M(QTY:100ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-NMRA-4195M(QTY:100ft) |
Description | COAX CBL N-TYPE TO 4.1/9.5 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to 4.1/9.5 LMR 400 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to 4.1/9.5 | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 219,34000 | R8 219,34 |
| 10 | R7 544,00500 | R75 440,05 |
| 25 | R6 897,37000 | R172 434,25 |

